
8-bit, 3-state, inverting output buffer/line driver featuring D-type latch logic. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of 24mA and a low-level output current of 32mA. With a propagation delay of 18ns and turn-on delay of 6ns, it is housed in a 20-pin PDIP package suitable for through-hole mounting. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Texas Instruments SN74ALS580BNE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS580BNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
