
Octal D-type transparent latches with 3-state outputs, featuring 8 independent circuits. This surface mount logic IC operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, offering a high-level output current of 24mA and a low-level output current of 2.6mA. With a propagation delay of 18ns and a turn-on delay time of 6ns, it supports 8 bits and is packaged in a 20-SO tape and reel. Operating temperature ranges from 0°C to 70°C, with a quiescent current of 17mA.
Texas Instruments SN74ALS580BNSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS580BNSR to view detailed technical specifications.
No datasheet is available for this part.
