Texas Instruments SN74ALS616JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | ALS |
| Propagation Delay (tpd) | 65 |
| Number of Bits | 16 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 170 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALS616JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.