
Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state outputs. This integrated circuit operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high-level output current of 24mA and a low-level output current of 15mA. The device supports inverting logic functions and has a propagation delay of 13ns. Packaged in a 20-SOIC surface-mount format, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS623ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 39mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 22ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS623ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
