
8-bit bidirectional transceiver with inverting outputs, featuring 8 channels and 8 circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high-level output current of 24mA and low-level output current of 24mA. This surface-mount SOIC package component has a propagation delay of 30ns and a turn-on delay time of 45ns, with an operating temperature range of 0°C to 70°C. RoHS compliant and manufactured using BIPOLAR technology.
Texas Instruments SN74ALS638ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS638ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.