8-bit bidirectional transceiver with inverting, 3-state outputs. Features 24mA high and low level output current, 30ns propagation delay, and 45ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 20-pin PDIP for through-hole mounting. This RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments SN74ALS638ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS638ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.