Octal Bus Transceiver, 3-State, Inverting Logic Function. Bidirectional, 8-bit operation with 8 outputs. Features 24mA high-level output current and 48mA low-level output current. Operates from a 5V supply voltage (4.75V to 5.25V) with a propagation delay of 11ns. Packaged in a 20-SO surface mount configuration, suitable for 0°C to 70°C operation.
Texas Instruments SN74ALS640B-1NSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS640B-1NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.