Octal Bus Transceiver, featuring 8 bidirectional channels with inverting logic function. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 48mA. This surface-mount SOIC package component boasts a 25ns propagation delay and is RoHS compliant.
Texas Instruments SN74ALS641A-1DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 32ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS641A-1DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.