
8-bit bidirectional octal bus transceiver, featuring inverting logic and non-inverting polarity. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a temperature range of 0°C to 70°C. Delivers 48mA low-level output current and -100µA high-level output current. Surface mountable in a 20-SO package, this bipolar technology component offers a propagation delay of 25ns and a turn-on delay time of 32ns. Lead-free and RoHS compliant.
Texas Instruments SN74ALS641A-1NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS641A-1NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
