Octal bus transceiver, featuring 8 bits per element and 8 channels, operates bidirectionally with an inverting logic function. This surface mount device offers a high level output current of 24mA and a low level output current of 48mA. It functions within a 4.75V to 5.25V supply voltage range, with an operating supply voltage of 5V. The transceiver has a maximum operating temperature of 70°C and a minimum of 0°C, with a propagation delay of 25ns.
Texas Instruments SN74ALS641A-1NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS641A-1NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.