
Octal bus transceiver featuring open-collector outputs, designed for bidirectional data transfer across 8 bits. This through-hole mounted component operates within a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. It offers a low-level output current of 24mA and a high-level output current of -100uA, with a propagation delay of 25ns. The device is housed in a 20-pin PDIP package and is RoHS and REACH SVHC compliant, suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS641AN technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS641AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
