8-bit bidirectional transceiver, featuring true output and inverting logic function. This surface mount IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers 24mA high and low level output current, a propagation delay of 25ns, and a turn-on delay time of 32ns. Packaged in a 20-pin SOP, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS641ANSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS641ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.