
8-bit dual bidirectional bus transceiver, featuring inverting logic and Bipolar technology. Surface mountable in a 20-pin SOIC package, this integrated circuit operates with a 5V supply voltage (4.75V to 5.25V). It offers a low-level output current of 48mA and a high-level output current of -100uA, with a propagation delay of 30ns. Designed for reliable performance, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS642A-1DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS642A-1DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
