Bidirectional transceiver IC featuring 8 channels and 32 bits, with 8 outputs and 8 bits per element. This non-inverting logic device operates with a 5V supply voltage (4.75V to 5.25V) and offers 3-state output with 24mA high-level and 48mA low-level output current. Designed for through-hole mounting in a PDIP package, it boasts a propagation delay of 30ns and a turn-on delay time of 35ns. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74ALS646A-1NT technical specifications.
Download the complete datasheet for Texas Instruments SN74ALS646A-1NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.