
Octal registered bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This integrated circuit offers 8 channels with 32 bits of data handling, supporting both non-inverting and inverting logic functions. It operates with a supply voltage of 5V, within a temperature range of 0°C to 70°C, and provides a high-level output current of 24mA and a low-level output current of 15mA. The component is surface-mount compatible, packaged in a SOIC form factor, and adheres to RoHS compliance.
Texas Instruments SN74ALS646ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 35ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS646ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
