
Bidirectional bus transceiver IC featuring 32 bits of data transfer. This surface mount device operates with a 5V supply voltage, offering 24mA high and low level output current. The transceiver supports 3-state outputs and inverting logic functions, with a propagation delay of 30ns. Packaged in a 24-pin SOIC, it is lead-free and RoHS compliant.
Texas Instruments SN74ALS646ADWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS646ADWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
