Octal registered bus transceiver featuring 3-state outputs. This bidirectional, inverting transceiver operates with a 5V supply voltage (4.5V to 5.5V) and supports 8 bits per element, totaling 32 bits. It offers a low-level output current of 24mA and a high-level output current of -15mA, with a propagation delay of 35ns and turn-on delay of 30ns. Packaged in a 24-PDIP for through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74ALS646ANT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS646ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.