Octal bus transceiver/register featuring 8-bit bidirectional data transfer with 3-state outputs. This logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 24mA high and low level output current and an inverting logic function. Packaged in a 24-SOIC surface mount configuration, it has a propagation delay of 33ns and a turn-on delay time of 39ns. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74ALS648ADWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 39ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS648ADWE4 to view detailed technical specifications.
No datasheet is available for this part.