
The SN74ALS651ADWE4 is an 8-bit inverting transceiver with 3-STATE output. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is mounted in a surface mount SOIC package and is RoHS compliant. It features a propagation delay of 32ns and a high level output current of 24mA.
Texas Instruments SN74ALS651ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS651ADWE4 to view detailed technical specifications.
No datasheet is available for this part.
