Octal bidirectional bus transceiver featuring 3-state outputs. This integrated circuit offers 8-bit data transfer with inverting logic function and a propagation delay of 32ns. Designed for through-hole mounting in a PDIP package, it operates with a supply voltage of 5V, supporting a range from 4.5V to 5.5V. Delivering 24mA high and low level output current, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS651ANT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 38ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS651ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
