
Octal Bus Transceiver/Register, featuring 8-bit bidirectional data flow with 3-state outputs. This integrated circuit offers 24mA high and low level output current, operating from a 4.5V to 5.5V supply with a nominal 5V. Designed for surface mounting in a 24-pin SOIC package, it supports a temperature range of 0°C to 70°C. Key specifications include a 30ns propagation delay and 35ns turn-on delay time, with a non-inverting polarity.
Texas Instruments SN74ALS652ADWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS652ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
