
Octal bus transceiver/register featuring 8-bit bidirectional data flow with 3-state outputs. This logic IC offers an inverting logic function and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It provides a high and low level output current of 24mA, a propagation delay of 64ns, and is designed for surface mount installation in a SOIC package. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS653DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 64ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 64ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS653DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
