This 8-bit arithmetic logic unit is designed for operation at 5V supply voltage, with a maximum supply voltage of 5.5V. It features a propagation delay of 20ns and a turn-on delay time of 22ns. The device is packaged in a SOIC package and is mounted using surface mount techniques. It is suitable for use in logic IC applications and is compliant with RoHS regulations.
Texas Instruments SN74ALS688DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS688DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.