
8-bit identity comparator with totem-pole, inverting outputs. Features a 20-pin PDIP package for through-hole mounting, operating at 5V with a supply voltage range of 4.5V to 5.5V. Offers 24mA low-level output current and -2.6mA high-level output current. Designed with bipolar technology, it has a propagation delay of 20ns and a maximum operating temperature of 70°C. This RoHS compliant component is packaged in a rail/tube.
Texas Instruments SN74ALS688N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | PUSH-PULL, TOTEM POLE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS688N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
