
Dual D-Type Flip-Flops with Clear and Preset, featuring positive edge triggering and non-inverting outputs. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 8mA low-level output current. Achieving up to 34MHz frequency, it offers a propagation delay of 18ns and a turn-on delay time of 5ns. Packaged in a 14-SOIC for surface mounting, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN74ALS74ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS74ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
