Dual 4-bit bus driver, part of the ALS family, featuring true output polarity. This 20-terminal, commercial temperature grade integrated circuit operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 25ns at nominal supply voltage and a load capacitance of 50pF. The device supports ENABLE LOW/HIGH control and has a maximum output current (Iol) of 0.024A. Packaged in a 20-pin PDIP (R-PDIP-T20) with a width of 7.62mm and length of 24.325mm, it functions within an operating temperature range of 0°C to 70°C.
Texas Instruments SN74ALS763N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALS763N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.