
Hex 2-line to 1-line universal multiplexer featuring 3-state outputs. This integrated circuit offers 6 independent circuits, each with 2 input lines and 1 output line. It operates with a single supply voltage of 5V, within a temperature range of 0°C to 70°C, and supports through-hole mounting in a PDIP package. Key specifications include a maximum high-level output current of 24mA and a low-level output current of 2.6mA, with a propagation delay of 25ns.
Texas Instruments SN74ALS857NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 2 |
| Number of Inputs | 12 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS857NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
