Quadruple 2-input XOR gates, this integrated circuit features four independent XOR gates, each with two inputs and one output. Operating from a 4.5V to 5.5V supply, it offers a typical 5V operating voltage and a low quiescent current of 3.9mA. The component supports a high level output current of -400uA and a low level output current of 8mA, with a propagation delay of 17ns. Packaged in a 14-pin SOIC surface mount configuration with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height, this RoHS compliant device operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS86D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 3.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS86D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.