Quad 2-input XOR gates, featuring bipolar technology and a 4.5-V to 5.5-V operating supply voltage range. This integrated circuit offers 4 independent XOR gate circuits, each with 2 inputs and 1 output. Designed for surface mount applications, it is packaged in a 14-pin SOIC format and operates within a temperature range of 0°C to 70°C. Key specifications include a maximum low-level output current of 8mA and a propagation delay of 17ns.
Texas Instruments SN74ALS86DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 3.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS86DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.