
Quad 2-input XOR logic gates, featuring bipolar technology and a 4.5-V to 5.5-V operating supply voltage. This integrated circuit offers four independent XOR gates, each with two inputs and one output. The component supports a high level output current of -20mA and a low level output current of 2mA, with a maximum output current of 8mA. Packaged in a 14-pin PDIP for through-hole mounting, it operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 17ns.
Texas Instruments SN74ALS86N technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 3.9mA |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 3.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 17ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS86N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
