Dual 4-bit D-type flip-flop buffer/line driver, featuring true outputs and positive edge clock triggering. This integrated circuit operates with a 5V supply voltage, supporting a 4.5V to 5.5V range, and delivers 24mA of output current at both high and low levels. With a maximum operating frequency of 30MHz and a propagation delay of 14ns, it is housed in a 24-pin PDIP package suitable for through-hole mounting. The device offers 8 outputs in total, with each of the two 4-bit elements providing non-inverting, TTL, 3-state outputs.
Texas Instruments SN74ALS874BNTE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 4ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS874BNTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.