
8-bit, 3-state, transparent D-type latch IC featuring non-inverting logic. This surface mount device operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 1MHz. It offers a propagation delay of 26ns and a turn-on delay time of 6ns, with a low-level output current of 24mA. The component is RoHS compliant and packaged in a 20-pin SOIC for tube distribution.
Texas Instruments SN74ALS990DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 70mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS990DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
