
8-bit configurable output driver, featuring D-type latch logic function. This surface mountable integrated circuit operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, supporting a low-level output current of 32mA and a high-level output current of -2.6mA. With 8 independent circuits, each comprising 8 input and 8 output lines, it offers a propagation delay of 28ns and a turn-on delay time of 5ns. This RoHS compliant component is designed for a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS996-1DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 48mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 85mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS996-1DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.