Quadruple 2-input positive-NAND gate, surface mountable in a 14-SOIC package. Features a wide operating temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum of 1.65V. Delivers 24mA of output current at both high and low levels, and boasts a propagation delay of 3ns. This RoHS compliant component offers 4 independent NAND gates, each with 2 inputs.
Texas Instruments SN74ALVC00DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC00DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.