Automotive Quadruple 2-Input Positive-NAND Gate, 74ALVC series, offers 4 independent NAND gates in a 14-TSSOP surface mount package. Operating from a 1.65V to 3.6V supply, this logic IC provides 24mA high and low level output current. Features include a 3ns propagation delay and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALVC00IPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Turn-On Delay Time | 8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC00IPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
