Quadruple 2-input positive-NAND gate logic IC featuring a 3ns propagation delay. This surface mount component operates within a 1.65V to 3.6V supply voltage range and offers 24mA output current. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. Packaged in a 14-TSSOP for tape and reel distribution.
Texas Instruments SN74ALVC00PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC00PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
