Quad 2-input NAND gate IC featuring 4 independent NAND gates. Operates with a supply voltage range of 1.65V to 3.6V, offering a high-level and low-level output current of 24mA. This surface-mount component, housed in a VQFN package, boasts a propagation delay of 3ns and a quiescent current of 10uA. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVC00RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC00RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.