CMOS Hex Inverter IC, featuring six independent 1-input inverting gates. This surface-mount component operates from a 1.65V to 3.6V supply voltage, with a typical operating voltage of 3.3V. It offers a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 2.8ns and is packaged in a 14-pin SOIC.
Texas Instruments SN74ALVC04DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC04DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.