
CMOS Hex Inverter, featuring six independent inverting buffers. Operates with a supply voltage range of 1.65V to 3.6V, ideal for 3.3V systems. Delivers ±24mA output current and exhibits a propagation delay of 2.8ns. Packaged in a 14-TSSOP for surface mounting, this component operates reliably across a wide temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74ALVC04PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC04PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
