CMOS logic IC featuring four independent 2-input AND gates. This surface mount component operates within a 1.65V to 3.6V supply voltage range, offering a propagation delay of 2.9ns. It supports output currents of 24mA (low level) and -24mA (high level) and is RoHS compliant. The 14-pin SOIC package is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74ALVC08DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC08DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
