Quadruple 2-input positive AND gate IC, featuring CMOS technology and a 74ALVC series designation. This surface mount device operates within a 1.65V to 3.6V supply voltage range and offers a propagation delay of 2.9ns. The 14-SOIC package supports a wide operating temperature range from -40°C to 85°C, with output currents of 24mA (low) and -24mA (high). This RoHS compliant component is packaged on tape and reel.
Texas Instruments SN74ALVC08IDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC08IDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.