Automotive-grade Quadruple 2-Input Positive-AND Gate, featuring a 14-TSSOP surface-mount package. This logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a high-level output current of 24mA and a low-level output current of 24mA. Designed for reliability, it functions across an extended temperature range of -40°C to 85°C with a typical propagation delay of 2.9ns. The component is RoHS compliant and lead-free, packaged in tape and reel for efficient assembly.
Texas Instruments SN74ALVC08IPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC08IPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.