
Four-channel, 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 2.9ns. Supports output currents of 24mA (high) and -24mA (low). Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is rated for operation between -40°C and 85°C.
Texas Instruments SN74ALVC08PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC08PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
