
Quadruple bus buffer gates with 3-state outputs, featuring 4 independent buffer elements. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 2.8ns. Designed for surface mounting, it supports 24mA high and low level output current and is RoHS compliant. The component is packaged in a 14-SOIC format, suitable for operation between -40°C and 85°C.
Texas Instruments SN74ALVC125DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC125DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
