
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 48-SSOP package. This CMOS logic IC offers 16 non-inverting buffer channels, each with 4 bits per element, supporting a supply voltage range of 1.65V to 3.6V. It delivers 24mA high-level and low-level output current, with a propagation delay of 3ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for high-speed digital signal buffering.
Texas Instruments SN74ALVC16244ADL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16244ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.