16-bit buffer/driver featuring 3-state outputs, ideal for signal buffering and line driving applications. This integrated circuit offers a wide operating voltage range from 1.65V to 3.6V, with a high output current capability of 24mA for both high and low levels. Designed for surface mounting in a VFBGA package, it operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 3ns. The device comprises four 4-bit elements, providing 16 input and 16 output lines for flexible system integration.
Texas Instruments SN74ALVC16244AGRDR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74ALVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16244AGRDR to view detailed technical specifications.
No datasheet is available for this part.