16-bit buffer/driver featuring 3-state, push-pull outputs. Operates with a supply voltage range of 1.65V to 3.6V. Offers 16 non-inverting channels, each with 4 bits, and supports a high level output current of -24mA and a low level output current of 24mA. This CMOS technology component has a propagation delay of 3.6ns and is surface mountable in a VFBGA package. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVC16244AZQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16244AZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.