The SN74ALVC16244DGGR is an industrial-grade, 4-port dual bus driver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 3.3V to 3.6V supply voltage and a propagation delay of 3.6ns. This device is designed for use in logic applications, with a load capacitance of 50pF and an output polarity of true. The IC is packaged in a 48-pin R-PDSO-G48 package.
Texas Instruments SN74ALVC16244DGGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.6 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALVC16244DGGR to view detailed technical specifications.
No datasheet is available for this part.