
18-bit universal bus driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC offers a wide operating supply voltage range of 1.65V to 3.6V, with a typical operating voltage of 3.3V. It supports 18 unidirectional channels with a high and low level output current of 12mA. The component operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 6.1ns. Packaged in a 56-TSSOP with tape and reel, this RoHS compliant component is lead-free.
Texas Instruments SN74ALVC162835DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 1.15mm |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.008917oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162835DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
