
18-bit unidirectional buffer/line driver with 3-state true outputs. Features a wide operating voltage range of 1.65V to 3.6V and supports a high level output current of 12mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 6.1ns. Surface mountable in a TFSOP package, this CMOS technology component is RoHS compliant.
Texas Instruments SN74ALVC162835DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162835DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
